Phoenix Contact EMG Series Solid State Relay, 100 mA Load, DIN Rail Mount, 48 V Load, 253V Control
- RS Stock No.:
- 135-419
- Mfr. Part No.:
- 2948953
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$530.39
(exc. GST)
$583.43
(inc. GST)
- RS Stock No.:
- 135-419
- Mfr. Part No.:
- 2948953
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100mA | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V | |
| Minimum Load Voltage | 4V | |
| Minimum Control Voltage | 207V | |
| Maximum Control Voltage | 253V | |
| Series | EMG | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Standards/Approvals | EN 50178, IEC 60664, RoHS, EAC, EMC class A produc | |
| Height | 75mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 100mA | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V | ||
Minimum Load Voltage 4V | ||
Minimum Control Voltage 207V | ||
Maximum Control Voltage 253V | ||
Series EMG | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Standards/Approvals EN 50178, IEC 60664, RoHS, EAC, EMC class A produc | ||
Height 75mm | ||
Width 10mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module is a reliable solution for various industrial applications. With an input voltage of 230V AC and an output of 4 to 48V DC/max. 100 mA, this module provides efficient and safe operation. It features a compact design with LED status display and protective circuitry for added security. Suitable for 100% operating factor, this module is designed for output function applications.
Reverse polarity and surge protection for safety
LED status display for easy monitoring
Compact dimensions for space-saving installation
Complies with IEC 60664 and EN 50178 standards
Reliable performance with wide voltage range
Related links
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 6V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 264V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132121V ac/dc Control
- Phoenix Contact 2911058 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- Phoenix Contact 2911692 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 253V ac/dc Control

