Phoenix Contact 2911692 Series Solid State Relay, 100 mA Load, DIN Rail Mount, 48 V dc Load, 26.4V ac Control
- RS Stock No.:
- 518-342
- Mfr. Part No.:
- 2911692
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$166.36
(exc. GST)
$183.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.36 |
*price indicative
- RS Stock No.:
- 518-342
- Mfr. Part No.:
- 2911692
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100mA | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 8V dc | |
| Minimum Control Voltage | 21.6V ac | |
| Maximum Control Voltage | 26.4V ac | |
| Series | 2911692 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC ID: RU*C-DE.*08.B.00010, DIN VDE 0110 | |
| Width | 14.6mm | |
| Height | 33mm | |
| Length | 66.5mm | |
| Output Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 100mA | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 8V dc | ||
Minimum Control Voltage 21.6V ac | ||
Maximum Control Voltage 26.4V ac | ||
Series 2911692 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC ID: RU*C-DE.*08.B.00010, DIN VDE 0110 | ||
Width 14.6mm | ||
Height 33mm | ||
Length 66.5mm | ||
Output Type Electronic | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plug-in input solid-state relay is designed for industrial applications, featuring an LED and protective circuits on both the input and output sides. It operates with a 24 V DC input and delivers an output range of 8 to 48 V DC at a maximum of 100 mA. Its design allows it to be easily plugged into basic terminal blocks, ensuring secure and versatile integration in various control systems.
RoHS compliant
Reverse polarity protection
Surge protection
Related links
- Phoenix Contact 2911058 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- Phoenix Contact Solid State Relay DIN Rail Mount 26.4V ac/dc Control
- Omron G3PF Series Solid State Relay DIN Rail Mount 26.4V ac/dc Control
- Phoenix Contact PLC-OPT Series Solid State Relay DIN Rail Mount 28.8V dc Control
- Phoenix Contact 2311700 Series Industrial Mount Solid State Relays DIN Rail Mount 207V ac
- Phoenix Contact 2911045 Series Industrial Mount Solid State Relays DIN Rail Mount 66V ac
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 6V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
