Phoenix Contact EMG Series Solid State Relay, 100 mA Load, DIN Rail Mount, 48 V Load, 264V Control

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$976.79

(exc. GST)

$1,074.47

(inc. GST)

RS Stock No.:
135-414
Mfr. Part No.:
2948937
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Load Current

100mA

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

48V

Minimum Load Voltage

4V

Maximum Control Voltage

264V

Minimum Control Voltage

176V

Series

EMG

Terminal Type

Screw

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

75mm

Length

102mm

Width

10mm

Standards/Approvals

RoHS, IEC 60664, EN 50178, EMC class A produc, EAC

COO (Country of Origin):
DE
The Phoenix Contact solid-state relay module is perfect for output function applications. With a 100% operating factor, it provides basic insulation, reverse polarity protection, and surge protection. The unit has a contact switching type of 1 N/O contact, and a nominal voltage of 48 V DC. It is designed for DIN rail mounting and has a compact design with dimensions of 10mm x 75mm x 102mm.

Nominal input voltage of 220V DC

Output voltage range of 4V DC to 48V DC

Supports maximum continuous current of 100mA

Compact dimensions for space-saving installation

Basic insulation with reverse polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy