Phoenix Contact PLC Series Solid State Relay, 100 mA Load, DIN Rail Mount, 48 V Load, 132V ac Control
- RS Stock No.:
- 135-402
- Mfr. Part No.:
- 2966744
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$467.80
(exc. GST)
$514.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $467.80 | $46.78 |
*price indicative
- RS Stock No.:
- 135-402
- Mfr. Part No.:
- 2966744
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V | |
| Minimum Load Voltage | 3V | |
| Maximum Control Voltage | 132V ac | |
| Minimum Control Voltage | 99V | |
| Series | PLC | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 94mm | |
| Width | 6.2mm | |
| Standards/Approvals | IEC 60947-5-1, RoHS, REACH, UKCA, DNV GL (TAE0000196), cULus, UL (E238705, E172140), CE, EAC | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V | ||
Minimum Load Voltage 3V | ||
Maximum Control Voltage 132V ac | ||
Minimum Control Voltage 99V | ||
Series PLC | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 94mm | ||
Width 6.2mm | ||
Standards/Approvals IEC 60947-5-1, RoHS, REACH, UKCA, DNV GL (TAE0000196), cULus, UL (E238705, E172140), CE, EAC | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module is part of the PLC-INTERFACE family and is designed for universal applications. With a slim design and efficient connection to system cabling using a V8 adapter, this module offers convenience and flexibility. It features a sealed solid-state relay with integrated input circuit and a zero voltage switch at the AC output. The module has a high switching power and can handle inputs of 120V AC/110V DC and outputs of 3 to 48V DC/100mA. It is suitable for mounting on DIN rail NS 35/7.5 and has a 1 N/O contact. This solid-state relay module is a reliable and versatile solution for various applications.
Space-saving for easy installation on DIN rail
V8 adapter for efficient system cabling
RT III sealed relay for added protection
High-quality multi-layer gold contact for conductivity
Related links
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact 2905051 Series Solid State Relay DIN Rail Mount 132V ac Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132121V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 132V ac/dc Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V Control
- Phoenix Contact 2911058 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- Phoenix Contact 2911692 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 6V Control
