Fortex PLUVEX IEC UV Exposure Unit 100V ac, 240 V ac 150 mm Steel, 500 mm, 70 W 400mm

Subtotal (1 unit)*

$1,440.42

(exc. GST)

$1,584.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,440.42

*price indicative

RS Stock No.:
179-921
Mfr. Part No.:
PLUVEX
Brand:
Fortex
Find similar products by selecting one or more attributes.
Select all

Brand

Fortex

Plug Type

IEC

Viewing Area

355 x 254 mm

Product Type

UV Exposure Unit

Power Consumption

70W

Supply Voltage

100V ac, 240V ac

Height

150mm

Depth

500mm

Width

400mm

Standards/Approvals

RoHS

Case Material

Steel

COO (Country of Origin):
GB
The Fortex Pluvex UV exposure unit is a high quality pressure contact UV exposure unit featuring UV tubes in the lid to aid artwork registration. To perform an exposure, the artwork and UV sensitive material being exposed are placed on the precision exposure foam pressure pad.

Sandblasting Stencils

Glass etching Stencils

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy