DBK Enclosures Heating Element Enclosure Heating Element, 100mm, 75 mm, Self regulating PTC heater, 70 W, 100V ac/dc,
- RS Stock No.:
- 725-6500
- Mfr. Part No.:
- HPG-2/13-75X35-100-240
- Brand:
- DBK Enclosures
Get a bulk buy discount
Add 25 more to save $12.25
View bulk pricing optionsSubtotal (1 unit)*
$30.14
(exc. GST)
$33.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $30.14 | - |
| 25 - 49 | $29.65 | $12.25 |
| 50 - 99 | $28.87 | $63.50 |
| 100 + | $28.10 | $204.00 |
*price indicative
- RS Stock No.:
- 725-6500
- Mfr. Part No.:
- HPG-2/13-75X35-100-240
- Brand:
- DBK Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DBK Enclosures | |
| Product Type | Heating Element Enclosure Heating Element | |
| Element Type | Self regulating PTC heater | |
| Power Rating | 70W | |
| Overall Length | 100mm | |
| Overall Width | 75mm | |
| Standards/Approvals | No | |
| Supply Voltage | 100V ac/dc, 240V ac/dc | |
| Select all | ||
|---|---|---|
Brand DBK Enclosures | ||
Product Type Heating Element Enclosure Heating Element | ||
Element Type Self regulating PTC heater | ||
Power Rating 70W | ||
Overall Length 100mm | ||
Overall Width 75mm | ||
Standards/Approvals No | ||
Supply Voltage 100V ac/dc, 240V ac/dc | ||
- COO (Country of Origin):
- CN
Compact PTC Heater Elements
Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Related links
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 180 W
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 200 W
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 50 W
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 145 W
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 160 W
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 110 W
- DBK Enclosures Heating Element 75 mm 20 W 240 V ac/dc
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 70 W 30
