Idec LF2B Slim LED Machine Light, 7.5 W, 100V ac, 240 V ac, IP65, 330 mm Reach, 1 m, 330 mm
- RS Stock No.:
- 837-5157
- Distrelec Article No.:
- 301-02-537
- Mfr. Part No.:
- LF2B-C4P-ATHWW2-1M
- Brand:
- Idec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 837-5157
- Distrelec Article No.:
- 301-02-537
- Mfr. Part No.:
- LF2B-C4P-ATHWW2-1M
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | LF2B Slim | |
| Lamp Supplied | Yes | |
| Voltage | 100V ac, 240V ac | |
| Colour Temperature | 6500K | |
| Power | 7.5W | |
| Colour | White | |
| IP Rating | IP65 | |
| Maximum Reach | 330mm | |
| Length | 330mm | |
| Cable Length | 1m | |
| Lifespan | 40000h | |
| Width | 4mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series LF2B Slim | ||
Lamp Supplied Yes | ||
Voltage 100V ac, 240V ac | ||
Colour Temperature 6500K | ||
Power 7.5W | ||
Colour White | ||
IP Rating IP65 | ||
Maximum Reach 330mm | ||
Length 330mm | ||
Cable Length 1m | ||
Lifespan 40000h | ||
Width 4mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
Related links
- Idec LF2B Slim LED Machine Light 100V ac IP65 1 m, 580 mm
- Idec LF2B Slim LED Machine Light 100V ac IP65 1 m, 1080 mm
- Idec LF2B-C4P-ATHWW2-1M Series LED LED Illumination Unit 330 mm Length 5500k
- Idec LF1B-N LED Machine Light 24V dc 330 mm Reach 330 mm
- Idec LF2B-C4P-BTHWW2-1M Series LED LED Illumination Unit 330 mm Length 5500k
- Idec LF2B-C3P-ATHWW2-1M Series LED LED Illumination Unit 330 mm Length 5500k
- Idec LF2B-E4P-ATHWW2-1M Series LED LED Illumination Unit 830 mm Length 5500k
- Idec LF2B-B3P-ATHWW2-1M Series LED LED Illumination Unit 210 mm Length 5500k
