Idec LF2B Slim LED Machine Light, 9.2 W, 100V ac, 240 V ac, IP65, 580 mm Reach, 1 m, 580 mm
- RS Stock No.:
- 837-5125
- Distrelec Article No.:
- 301-02-541
- Mfr. Part No.:
- LF2B-D4P-ATHWW2-1M
- Brand:
- Idec
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$335.59
(exc. GST)
$369.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $335.59 | - |
| 25 - 49 | $328.23 | 2% |
| 50 + | $319.47 | 4% |
*price indicative
- RS Stock No.:
- 837-5125
- Distrelec Article No.:
- 301-02-541
- Mfr. Part No.:
- LF2B-D4P-ATHWW2-1M
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | LF2B Slim | |
| Lamp Supplied | Yes | |
| Voltage | 100V ac, 240V ac | |
| Colour Temperature | 6500K | |
| Power | 9.2W | |
| Colour | White | |
| IP Rating | IP65 | |
| Maximum Reach | 580mm | |
| Length | 580mm | |
| Cable Length | 1m | |
| Lifespan | 40000h | |
| Standards/Approvals | UL | |
| Width | 4mm | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series LF2B Slim | ||
Lamp Supplied Yes | ||
Voltage 100V ac, 240V ac | ||
Colour Temperature 6500K | ||
Power 9.2W | ||
Colour White | ||
IP Rating IP65 | ||
Maximum Reach 580mm | ||
Length 580mm | ||
Cable Length 1m | ||
Lifespan 40000h | ||
Standards/Approvals UL | ||
Width 4mm | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- JP
Related links
- Idec LF2B Slim LED Machine Light 100V ac IP65 1 m, 330 mm
- Idec LF2B Slim LED Machine Light 100V ac IP65 1 m, 1080 mm
- Idec LF2B-D4P-ATHWW2-1M Series LED LED Illumination Unit 580 mm Length 5500k
- Idec LF2B-D3P-ATHWW2-1M Series LED LED Illumination Unit 580 mm Length 5500k
- Idec LF2B-D4P-BTHWW2-1M Series LED LED Illumination Unit 580 mm Length 5500k
- Idec LF1B-N LED Machine Light 24V dc 580 mm Reach 580 mm
- Idec LF2B-E4P-ATHWW2-1M Series LED LED Illumination Unit 830 mm Length 5500k
- Idec LF2B-B3P-ATHWW2-1M Series LED LED Illumination Unit 210 mm Length 5500k
