JM CONCEPT EOLIS 3000 Series Input/Output Module, 2 Inputs, 2 Outputs, 230V ac, 90 V ac
- RS Stock No.:
- 232-5969
- Mfr. Part No.:
- EOLIS3000T2
- Brand:
- JM CONCEPT
Subtotal (1 unit)*
$816.24
(exc. GST)
$897.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $816.24 |
*price indicative
- RS Stock No.:
- 232-5969
- Mfr. Part No.:
- EOLIS3000T2
- Brand:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Series | EOLIS 3000 | |
| Product Type | Input/Output Module | |
| Sub Type | Input/Output Module | |
| Mount Type | DIN Rail | |
| For Use With | LINE Communication Interface | |
| Supply Voltage | 230V ac, 90V ac | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Series EOLIS 3000 | ||
Product Type Input/Output Module | ||
Sub Type Input/Output Module | ||
Mount Type DIN Rail | ||
For Use With LINE Communication Interface | ||
Supply Voltage 230V ac, 90V ac | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The JM CONCEPT dual input converter comes with independently isolated two-channels design which allows the realization of two converters in a 22.5mm box. It converts process inputs, resistive inputs, PT100 2 wires, or 2 analogue outputs and holds up to 4 relays and a communication port RS485 Modbus RTU. It comes without graphic display.
Class of precision 0,1
Input analogue / digital conversion 24 bits
Output analogue / digital conversion 16 bits
Response time <180ms
Thermal drift <50ppm
Related links
- JM CONCEPT EOLIS 3000 Series Input/Output Module 2 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 6 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 4 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input Module 230V ac, 90 V ac
- JM CONCEPT EOLIS 3000 Series Input/Output Module 4 Outputs, NC
- JM CONCEPT EOLIS 6000 Series Isolating Signal Converter Current/Voltage Output 90 V ac, 22V
- JM CONCEPT UHLIS 3000 Series Input Module 230 V ac 22V dc, 240 V dc
- JM CONCEPT UHLIS Series Input Module 230 V ac 22V dc, 240 V dc
