Weller WR3000 Soldering Station
- RS Stock No.:
- 233-786
- Mfr. Part No.:
- WR3000M-AU
- Brand:
- Weller
- RS Stock No.:
- 233-786
- Mfr. Part No.:
- WR3000M-AU
- Brand:
- Weller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WR3000 | |
| Product Type | Soldering Station | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WR3000 | ||
Product Type Soldering Station | ||
- COO (Country of Origin):
- DE
Weller WR3000MAU Rework Station Kit
Desoldering Station Set
Digital Self-Contained Multi-Channel Rework Stations
Independent tool channels with automatic tool recognition
Simultaneous use of multiple tools
Self contained vacuum and air
Programmable process control through Special Function menus
Continuous productivity with no end of cycle hot air cool down time
Air flow volume of 1 - 15 L / Min
Up to 200 Watts of hot air or soldering tool performance for unmatched application versatility
ESD safe
Rework - Weller
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Related links
- Weller WE1010 WE1010 Soldering Station 85 W, 230V
- RS PRO Soldering Station 60 W, 240V
- Weller T0053298599 T005 Digital Soldering Station 70 W, 240V
- Weller T0053439599 T0053 Soldering Station 150 W
- Weller T0053460599 T0053 Soldering Station 95 W, 230V
- Weller T0053449599 T0053 Soldering Station 95 W, 230V
- Weller T0053448599 T0053 Soldering Station 95 W, 230V
- Weller T0053442599 T0053 Soldering Station 95 W, 230V

