Weller T0053460599 T0053 Soldering Station 95 W, 230V

Subtotal (1 unit)*

$1,131.66

(exc. GST)

$1,244.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,131.66

*price indicative

Sponsored
Weller
RS Stock No.:
338-539
Mfr. Part No.:
T0053460599
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

T0053460599

Product Type

Soldering Station

Tasks Supported

Soldering

Power Rating

95W

Display Type

LCD

ESD Safe

Yes

Standards/Approvals

RoHS

Series

T0053

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy