Weller Electric Soldering Iron, 24V, 200 W, for use with WD2M/WT2M/WR2/WR3M Stations

This image is representative of the product range

Subtotal (1 unit)*

$690.56

(exc. GST)

$759.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$690.56

*price indicative

Sponsored
Weller
RS Stock No.:
267-4601
Mfr. Part No.:
T0052919999N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron

Power Type

Electric

Sub Type

Soldering Iron

Power Rating

200W

Input Voltage

24V

Tip Series

XHT

For Use With

WD2M/WT2M/WR2/WR3M Stations

Series

WP

Soldering Tip Temperature

+450°C

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Series WP Soldering Iron, 200W, 24V Input Voltage - T0052919999N


This soldering iron offers precision and efficiency for a variety of soldering tasks. With a power output of 200W and an input voltage of 24V, it delivers excellent heat control for high-quality results. Designed for use with WX stations, it is suitable for professionals in the electronics and electrical fields. The soldering tip can reach temperatures up to +550°C, making it effective for high-temperature applications.

Features & Benefits


• 200W power facilitates quick heating

• Compatible with WX stations for enhanced versatility

• High-temperature capability allows for precise soldering

• Electrical design ensures consistent performance

• Soldering tip temperature of +550°C for efficient operation

Applications


• Repairing electronic components

• Electrical assembly tasks

• Precision soldering

• Mechanical and automation projects

Can it heat up quickly for fast operations?


Yes, it reaches Peak temperatures rapidly due to its power output.

Is it suitable for high-temperature soldering?


Yes, it can achieve a maximum tip temperature of +550°C.

Will it work efficiently with WX stations?


Yes, this tool is specifically designed for compatibility with WX stations.

Each
$375.71
  • RS Stock No. 0106261
  • Mfr. Part No. FX9707-81
1 Box of 1
$217.23
Each
$652.27
  • RS Stock No. 0106255
  • Mfr. Part No. FX9705-811
1 Box of 1
$647.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy