Weller Electric Soldering Iron, 12V ac, 40 W, for use with WR3M, WT2M, WT1M
- RS Stock No.:
- 321-995
- Mfr. Part No.:
- T0052923999
- Brand:
- Weller
Subtotal (1 unit)*
$369.14
(exc. GST)
$406.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.14 |
*price indicative
- RS Stock No.:
- 321-995
- Mfr. Part No.:
- T0052923999
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Micro Soldering Iron | |
| Power Rating | 40W | |
| Tip Series | RTM-MS | |
| For Use With | WR3M, WT2M, WT1M | |
| Series | RTM MS | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | RoHS, IPC Standard, MIL-SPEC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Micro Soldering Iron | ||
Power Rating 40W | ||
Tip Series RTM-MS | ||
For Use With WR3M, WT2M, WT1M | ||
Series RTM MS | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals RoHS, IPC Standard, MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller RTM MS Series Soldering Iron, 40W Power Rating, 12V AC Input Voltage - T0052923999
This soldering iron is a Compact electric tool designed for precision soldering in electronics and related industries. It operates from a low-voltage AC supply and is intended for use with compatible stations and handles. The unit accepts a dedicated tip series engineered for high-temperature work, making it suitable for fine assembly and repair tasks in automation, electrical and mechanical environments.
Features and Benefits:
• 40W power rating for consistent thermal delivery and steady heating
• Operates from 12V AC for safe bench-level low-voltage supply
• Tip capable of reaching +450°C for Rapid solder joint formation
• Compatible tip series for fine-point micro-soldering tasks
• Certified to RoHS, IPC and MIL-SPEC standards for regulated production environments
• Operates from 12V AC for safe bench-level low-voltage supply
• Tip capable of reaching +450°C for Rapid solder joint formation
• Compatible tip series for fine-point micro-soldering tasks
• Certified to RoHS, IPC and MIL-SPEC standards for regulated production environments
Applications
• Suitable for precision electronics repair and board rework
• Ideal for use with WR3M, WT2M and WT1M control stations
• Used for micro-soldering in automation component assembly
• Can be used for delicate electrical connector refurbishment
• Suitable for detailed mechanical sensor and actuator soldering
• Ideal for use with WR3M, WT2M and WT1M control stations
• Used for micro-soldering in automation component assembly
• Can be used for delicate electrical connector refurbishment
• Suitable for detailed mechanical sensor and actuator soldering
Which control stations are compatible with this tool?
It is intended to be paired with WR3M, WT2M and WT1M stations that accept the same low-voltage supply and connection interface.
What tip characteristics support small-scale work?
The interchangeable tip series provides fine-point geometry and is specified for micro-soldering applications to access tight component leads.
What standards does the device meet for production use?
It conforms to RoHS restrictions, IPC workmanship guidelines and MIL-SPEC criteria relevant to controlled manufacturing and repair workflows.
How does the power rating affect thermal performance?
The 40W rating supplies sufficient energy to maintain tip temperature during continuous micro-soldering, reducing cool-down between joints.
- RS Stock No. 0321996
- Mfr. Part No. T0052924099
Each
$376.53
- RS Stock No. 6204898
- Mfr. Part No. T0052917199N
Each
$402.46
- RS Stock No. 1624460
- Mfr. Part No. WP80
Each
$338.97
- RS Stock No. 0512837
- Mfr. Part No. T0052919399
Each
$691.71
Related links
- Weller Electric Soldering Iron 40 W WT2M, WT1M
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Weller Electric Micro Soldering Iron Set 40 W, for use with WT1M/WT2M/WR3M Stations
- Weller Electric Soldering Iron Kit
- Weller Electric Soldering Iron 50 W, for use with WES51 Soldering Station
- Weller Electric Soldering Iron 40W, for use with Printed Circuit Boards
- Weller Electric Soldering Iron 80 W, for use with WDH10 Support













