Weller Electric Soldering Iron Tip, 24V, 80 W, for use with WEP 70
- RS Stock No.:
- 179-735
- Mfr. Part No.:
- T0052918099N
- Brand:
- Weller
Subtotal (1 unit)*
$390.42
(exc. GST)
$429.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.42 |
*price indicative
- RS Stock No.:
- 179-735
- Mfr. Part No.:
- T0052918099N
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron Tip | |
| Sub Type | Soldering Iron | |
| Power Rating | 80W | |
| Input Voltage | 24V | |
| Tip Series | LT | |
| For Use With | WEP 70 | |
| Series | WP80 | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | RoHS, ESD Safe | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Iron Tip | ||
Sub Type Soldering Iron | ||
Power Rating 80W | ||
Input Voltage 24V | ||
Tip Series LT | ||
For Use With WEP 70 | ||
Series WP80 | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals RoHS, ESD Safe | ||
- COO (Country of Origin):
- MX
Weller WP80 Series Soldering Iron, 80W Power Rating, 450°C Soldering Tip Temperature - T0052918099N
This soldering iron is an electric tool designed for precision thermal joining in electronics workshops. It operates from a 24V supply and mates with compatible soldering stations to deliver steady heat for component soldering and repair. The tool accepts LT-series tips and is intended for use where controlled high-temperature soldering is required, with features addressing electrostatic-sensitive environments and environmental regulation standards.
Features and Benefits:
• 80W power rating provides rapid heat recovery for continuous work
• 450°C maximum tip temperature enables reliable soldering of common alloys
• LT tip compatibility allows easy replacement for task-specific profiles
• ESD-safe construction minimises risk to sensitive electronic components
• RoHS conformity ensures adherence to environmental substance limits
• 450°C maximum tip temperature enables reliable soldering of common alloys
• LT tip compatibility allows easy replacement for task-specific profiles
• ESD-safe construction minimises risk to sensitive electronic components
• RoHS conformity ensures adherence to environmental substance limits
Applications
• Used with WEP 70 station for bench soldering tasks
• Suitable for electronics soldering and component rework
• Ideal for PCB repair requiring high-power thermal delivery
• Can be used with spare LT tips for varied soldering profiles
• Suitable for electronics soldering and component rework
• Ideal for PCB repair requiring high-power thermal delivery
• Can be used with spare LT tips for varied soldering profiles
What power source is required for operation?
It requires a 24V electrical supply and is designed to interface with compatible soldering stations.
How does tip selection affect performance?
Utilising different LT-series tips alters heat transfer characteristics and contact geometry, optimising results for fine joints or larger solder fillets.
Is the tool appropriate for static-sensitive assemblies?
Yes, the design meets criteria for ESD-safe tools to reduce electrostatic discharge risk during handling.
What thermal capability supports demanding soldering tasks?
The unit delivers up to 450°C at the tip with an 80W rating, offering sustained thermal output for demanding leaded and lead-free soldering.
- RS Stock No. 1624460
- Mfr. Part No. WP80
Each
$338.97
- RS Stock No. 5115185
- Mfr. Part No. T0052917899
Each
$618.17
- RS Stock No. 2921943
- Mfr. Part No. T0052916199
Each
$367.86
- RS Stock No. 0749118
- Mfr. Part No. 0105CDJ
Each
$375.71
Related links
- Weller Electric Soldering Iron 80 W, for use with WDH10 Support
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR Stations
- Ersa Electric Soldering Iron 80 W, for use with RDS80 Station
- Weller Electric Soldering Iron 50 W, for use with WES51 Soldering Station
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron Kit 80 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron 65 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M













