Weller Electric Soldering Iron, 24V, 65 W, for use with WS81/WD/WT/WR Stations
- RS Stock No.:
- 220-4971
- Distrelec Article No.:
- 182-50-112
- Mfr. Part No.:
- T0052921599N
- Brand:
- Weller
Subtotal (1 unit)*
$540.13
(exc. GST)
$594.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $540.13 |
*price indicative
- RS Stock No.:
- 220-4971
- Distrelec Article No.:
- 182-50-112
- Mfr. Part No.:
- T0052921599N
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 65W | |
| Tip Series | XNT | |
| For Use With | WS81/WD/WT/WR Stations | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 65W | ||
Tip Series XNT | ||
For Use With WS81/WD/WT/WR Stations | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Weller WP 65 Series Soldering Iron, 65W, 24V Input Voltage - T0052921599N
This electric soldering iron is crafted for precise soldering tasks in various professional settings. With a power rating of 65 W and a 24 V input voltage, it effectively manages small to medium components. Its high-temperature capabilities and advanced heating technology make it ideal for electronics and electrical applications.
Features & Benefits
• Reaches a maximum temperature of 450°C for efficient soldering
• Utilises Power Response heating technology for quick heat-up times
• Interchangeable XNT tips offer versatility for different tasks
• Compatible with WT and WR rework stations
• ESD-safe design ensures protection for sensitive components during use
• Heats from 50 to 350°C in approximately 7 seconds, improving workflow efficiency
Applications
• Suitable for precise soldering in the electronics sector
• Works seamlessly with WT and WR series soldering stations
• Ideal for assembly and repair work in electrical engineering
• Effective for soldering small and medium-sized components
• Designed for projects that require high-temperature soldering
What is the maximum temperature this device can achieve?
The soldering iron can reach a maximum temperature of 450°C.
How quickly does it heat up?
It heats from 50 to 350°C in around 7 seconds.
Can I use different soldering tips?
Yes, it supports interchangeable XNT soldering tips for various applications.
Is this compatible with other soldering stations?
It is compatible with WT and WR series soldering stations.
Is this device safe to use with sensitive components?
Yes, it incorporates ESD-safe technology to protect delicate electronics.
- RS Stock No. 2921943
- Mfr. Part No. T0052916199
Each
$367.86
- RS Stock No. 5115185
- Mfr. Part No. T0052917899
Each
$618.17
- RS Stock No. 0361665
- Mfr. Part No. FX8802-01
Each
$264.23
- RS Stock No. 0749118
- Mfr. Part No. 0105CDJ
Each
$375.71
Related links
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron Kit 80 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Weller Electric Soldering Iron 50 W, for use with WES51 Soldering Station
- Weller Electric Soldering Iron 80 W, for use with WDH10 Support
- Weller Electric Soldering Iron 80 W, for use with WEP 70
- Weller Electric Soldering Iron Kit











