Ersa Electric Soldering Iron, 24V, 80 W, for use with RDS80 Station

Subtotal (1 unit)*

$157.09

(exc. GST)

$172.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.09

*price indicative

RS Stock No.:
632-4683
Distrelec Article No.:
182-98-680
Mfr. Part No.:
890CDJ
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

80W

Tip Series

842

For Use With

RDS80 Station

Series

890CDJ

Soldering Tip Temperature

280°C

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
CN

Accessories for Soldering Station RDS80


RT80 soldering iron with 842CD soldering tip

Storage stand with viscose cleaning sponge

Series 842 soldering tips, see stock no. 489-0964 et seq.

Soldering iron for stations — ERSA


Each
$338.97
Each
$618.17
Each
$367.86
Each
$375.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy