RS PRO Wire, 1.2 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6674
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$147.82
(exc. GST)
$162.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 75 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $147.82 |
| 25 - 124 | $144.95 |
| 125 + | $119.30 |
*price indicative
- RS Stock No.:
- 179-6674
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lead Solder | |
| Wire Diameter | 1.2mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lead Solder | ||
Wire Diameter 1.2mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
This is a Rosin based Solder wire formulated for use with more difficult to solder applications and gives rapid solder wetting action and excellent solder spread, it particularly performs well on hard to solder parts and surfaces such as brass, oxidised copper, nickel and beryllium copper contacts. Typical use: Suitable for use in areas of industry such as white goods, toys and games and all types of electrical appliances, power supplies and many heavier electrical assemblies.
