RS PRO Wire, 1.2 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6672
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $95.00
View bulk pricing optionsSubtotal (1 unit)*
$134.90
(exc. GST)
$148.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $134.90 | - |
| 25 - 124 | $131.10 | $95.00 |
| 125 + | $107.91 | $3,373.75 |
*price indicative
- RS Stock No.:
- 179-6672
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lead Solder | |
| Wire Diameter | 1.2mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lead Solder | ||
Wire Diameter 1.2mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
This is a Rosin based Solder wire formulated for use on general soldering applications and gives rapid solder wetting action with excellent flowing properties. The residues are Non-corrosive and electronically non-conductive. Residue Removal is not required but may be removed with Isopropanol or most PCB Cleaning chemistries.
