MBO Wire, 1.5 mm Lead Free Solder, 217 °C Melting Point

Bulk discount available

Subtotal (1 reel of 100 units)*

$86.18

(exc. GST)

$94.80

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 - 24$86.18$0.862
25 - 49$84.99$0.85
50 +$83.55$0.836

*price indicative

RS Stock No.:
555-260
Mfr. Part No.:
SN96.5 AG3 CU0.5 15/10 A11 - 100G
Brand:
MBO
Find similar products by selecting one or more attributes.
Select all

Brand

MBO

Product Type

Lead Free Solder

Wire Diameter

1.5mm

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Rosin

Product Weight

100g

Percent Copper

0.5%

Standards/Approvals

No

COO (Country of Origin):
FR

Solder Wire Sn96.5 Ag3 Cu0.5


No-clean solder wire (RT15) and activated no-clean solder wire (A11).

A11 spools are designed for soldering connectors to all substrates.

RT15 spools with fast wetting are suitable for SMD repairs.

Related links