LEMAITRE SECURITE Grey Socks size 38/39 38/39
- RS Stock No.:
- 189-2711
- Mfr. Part No.:
- LINDORGRE39
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
$14.79
(exc. GST)
$16.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $14.79 |
*price indicative
- RS Stock No.:
- 189-2711
- Mfr. Part No.:
- LINDORGRE39
- Brand:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Socks | |
| Size | 38/39 | |
| Material | Polypropylene, Elastane, Cotton | |
| Colour | Grey | |
| Series | LINDOR | |
| Size EU | 38/39 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Socks | ||
Size 38/39 | ||
Material Polypropylene, Elastane, Cotton | ||
Colour Grey | ||
Series LINDOR | ||
Size EU 38/39 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
HARD-WEARING, COMFORTABLE SOCK
Use: industry, transport, handling
compatible with frequent bending
moisture-wicking, breathable model
anti-bacterial treatment
available in three colours. Composition : 80% cotton, 18% polypropylene, 2% elastane
FRESHNESS AND LIGHTNESS AT YOUR FEET
Anti-bacterial and anti-fungal properties thanks to Silver Protection® silver ion treatment
Effective, lasting foot hygiene protection, limitation of unpleasant odours
BREATHABILITY FOR THE FEET
Perspiration wicked to the outer layer of the fabric thanks to the use of water-repellent polypropylene fibres
Quick drying, good thermal insulation
Breathable section around the instep, ventilated fabric underneath the foot
Permanent air replacement
SUPPORT AND COMFORT
Natural cotton fibres (80%) make for a flexible material that is pleasant to wear
The use of elastane guarantees the elasticity of the sock
Perfect fit enhanced by ribbed fabric on the leg and a non-slip elastic band on the top of the foot
- RS Stock No. 1892728
- Mfr. Part No. LINDORBLA39
1 Pair
$14.35
- RS Stock No. 1892719
- Mfr. Part No. LINDORGRE45
1 Pair
$14.35
- RS Stock No. 2718768
- Mfr. Part No. SK33BKR44-48
Each
$17.87
- RS Stock No. 1892717
- Mfr. Part No. LINDORGRE49
1 Pair
$14.68
Related links
- LEMAITRE SECURITE Black Socks size 38/39 38/39
- LEMAITRE SECURITE Grey Socks size 46/49 46/49
- LEMAITRE SECURITE Grey Socks size 40/42 40/42
- LEMAITRE SECURITE Grey Socks size 43/45 43/45
- LEMAITRE SECURITE Grey Socks size 35/37 35/37
- Jalas Grey Socks size 38/40 38/40 5/6.5
- Jalas Black, Green Insole 5 - 6
- JLF Pro Black, Grey Socks size 36/38 36/38 2.5/5












