Jalas Grey Socks size 38/40 38/40 5/6.5
- RS Stock No.:
- 124-060
- Mfr. Part No.:
- 4700-38-40
- Brand:
- Jalas
Subtotal (1 pack of 6 pairs)*
$117.86
(exc. GST)
$129.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $117.86 | $19.643 |
*price indicative
- RS Stock No.:
- 124-060
- Mfr. Part No.:
- 4700-38-40
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size UK | 5/6.5 | |
| Size | 38/40 | |
| Product Type | Socks | |
| Colour | Grey | |
| Material | Wool, Nylon, Elastane | |
| Series | 4700 | |
| Size EU | 38/40 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size UK 5/6.5 | ||
Size 38/40 | ||
Product Type Socks | ||
Colour Grey | ||
Material Wool, Nylon, Elastane | ||
Series 4700 | ||
Size EU 38/40 | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Jalas socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Grey Socks size 41/43 41/43 7/9
- Jalas Grey Socks size 35/37 35/37 2/4
- Jalas Grey Socks size 44/47 44/47 10/12
- LEMAITRE SECURITE Grey Socks size 38/39 38/39
- JLF Pro Black, Grey Socks size 36/38 36/38 2.5/5
- Jalas 1625 Unisex Black Red Aluminium Safety Shoes EU 40
- Jalas Grey, Black Insole 6
- Jalas Blue Socks size 40/45 40/45 6.5/10.5
