Jalas Black, Green Insole 5 - 6
- RS Stock No.:
- 281-9561
- Mfr. Part No.:
- 8710M-38-39
- Brand:
- Jalas
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-9561
- Mfr. Part No.:
- 8710M-38-39
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Insole | |
| Size UK | 5 - 6 | |
| Material | EVA | |
| Colour | Black, Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Insole | ||
Size UK 5 - 6 | ||
Material EVA | ||
Colour Black, Green | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Jalas shoes feature an anatomically designed insole with double shock absorption zones in PORON XRD, providing comfort and safety for medium-high arches. This insole reduces injury risk and enhances comfort, making them suitable for all JALAS Safety shoes and ESD protection.
JALAS Neutralizer Medium Arch
Breathable
Extra comfortable
Excellent shock absorption
Perfect fit
