LEMAITRE SECURITE Black Socks size 43/45 43/45
- RS Stock No.:
- 189-2727
- Mfr. Part No.:
- LEMAT45
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
$25.33
(exc. GST)
$27.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $25.33 |
*price indicative
- RS Stock No.:
- 189-2727
- Mfr. Part No.:
- LEMAT45
- Brand:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Size | 43/45 | |
| Product Type | Socks | |
| Material | Wool, Elastane, Polyamide, 50% Polyethersulfone Coolmax | |
| Colour | Black | |
| Series | LEMAT | |
| Size EU | 43/45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Size 43/45 | ||
Product Type Socks | ||
Material Wool, Elastane, Polyamide, 50% Polyethersulfone Coolmax | ||
Colour Black | ||
Series LEMAT | ||
Size EU 43/45 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
THICK, WARM SOCKS.
- Use for building and public works, grounds keeping.
- Good thermal insulation for outdoor work.
- Keep the feet dry.
- Comfortable when carrying heavy loads.
- Composition -50% PES Coolmax®, 37% wool, 11% polyamide, 2% elastane.
- Knee-high sock version
MOISTURE WICKING
- The combination of PES Coolmax® and wool wicks away perspiration whilst providing excellent thermal insulation.
- This mix is used in ski equipment and is recognised for its effectiveness.
COMFORT
- Minimal irritation thanks to reinforced terry fabric in the heel and toe areas.
- Semi-cushioned sole providing maximum comfort.
- A non-friction band protects the foot and provides relief all through the day
- Fine rib guarantees a perfect fit around the top
- Adjustment band around the foot
Related links
- LEMAITRE SECURITE Black Socks size 43/45 43/45
- LEMAITRE SECURITE Grey Socks size 43/45 43/45
- LEMAITRE SECURITE Black Socks size 35/37 35/37
- LEMAITRE SECURITE Black Socks size 40/42 40/42
- LEMAITRE SECURITE Black Socks size 46/49 46/49
- LEMAITRE SECURITE Black Socks size 38/39 38/39
- Beeswift Black Socks size 43 to 45 cm L 6 to 11 in
- Helly Hansen Black Socks size 43/46 43/46
