STAHLWILLE 1/2 in Drive 16 mm 6 Point Square, 38mm Overall Length
- RS Stock No.:
- 778-2409
- Mfr. Part No.:
- 03030016
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$29.15
(exc. GST)
$32.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.15 |
*price indicative
- RS Stock No.:
- 778-2409
- Mfr. Part No.:
- 03030016
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 38mm | |
| Standards/Approvals | E DIN EN 3710, ISO 1174-1, DIN EN ISO 9001, DIN 3124, DIN 3120, ISO 2725-1, ASME B 107.5 M, ASME B 107.1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, E DIN EN 3709, Fed. Spec. GGG-W-641 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 38mm | ||
Standards/Approvals E DIN EN 3710, ISO 1174-1, DIN EN ISO 9001, DIN 3124, DIN 3120, ISO 2725-1, ASME B 107.5 M, ASME B 107.1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, E DIN EN 3709, Fed. Spec. GGG-W-641 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 16mm Socket size, 1/2 inch Drive size - 03030016
This socket is a 16mm metric tool designed for professional use. Featuring a robust 1/2 inch internal square drive, it is suitable for delivering high torque in tight spaces, making it ideal for automotive applications and mechanical tasks. The socket measures 38mm in overall length, optimising accessibility in confined areas.
Features & Benefits
• Chrome plated finish for enhanced corrosion resistance
• 6 point design offers reliable grip on fasteners
• Lightweight and thin-walled for ease of use
• Compatible with various socket wrenches and tools
Applications
• Ideal for automotive repair and maintenance tasks
• Suitable for mechanical work in confined spaces
• Used by professional mechanics and technicians
• Excellent for assembly tasks requiring precision
What is the significance of the chrome plated finish on this unit?
The chrome plated finish prevents rust and corrosion, ensuring long-lasting performance even in harsh conditions, making it suitable for frequent use in a workshop environment.
How does the 6 point design impact tool effectiveness?
The 6 point design provides a tighter grip on fasteners, reducing the risk of rounding off edges and allowing for better torque application.
What materials are used in the construction of this metric socket?
It is constructed from high performance steel, known for its strength and resistance to wear, ensuring reliable performance over time.
Why is a lightweight design beneficial in this socket?
A lightweight design reduces hand fatigue during extended use, allowing for increased productivity and comfort when working in difficult-to-reach areas.
Related links
- STAHLWILLE 1/2 in Drive 17 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 15 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 19 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
