STAHLWILLE 1/2 in Drive 15 mm 6 Point Square, 38mm Overall Length
- RS Stock No.:
- 778-2406
- Mfr. Part No.:
- 03030015
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$28.86
(exc. GST)
$31.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.86 |
*price indicative
- RS Stock No.:
- 778-2406
- Mfr. Part No.:
- 03030015
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 15 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 38mm | |
| Standards/Approvals | DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, MIL-W-8982, ASME B 107.1, ASME B 107.5 M, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 15 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 38mm | ||
Standards/Approvals DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, MIL-W-8982, ASME B 107.1, ASME B 107.5 M, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/2in Drive Hexagon Socket
Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
DIN 3124/ ISO 2725-1, ASME B 107.5 M
Related links
- Bahco 1/2 in Drive 15 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 17 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 16 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 19 mm 6 Point Square, 38mm Overall Length
