Facom 1/2 in Drive 19 mm 6 Point 6 Point Socket, 36mm Overall Length

Subtotal (1 unit)*

$7.32

(exc. GST)

$8.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.32

*price indicative

RS Stock No.:
659-477
Mfr. Part No.:
S.19HT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

19 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Chrome

Overall Length

36mm

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Metric 6 point sockets feature an OGV® profile, providing more power and safety while protecting nuts from damage. These sockets meet the standards and certifications of DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1, ensuring reliable performance and quality.

Bright chrome finish ensures durability and resistance to corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy