STAHLWILLE 1/2 in Drive 10 mm 6 Point Square, 38mm Overall Length
- RS Stock No.:
- 778-2386
- Mfr. Part No.:
- 03030010
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$26.20
(exc. GST)
$28.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.20 |
*price indicative
- RS Stock No.:
- 778-2386
- Mfr. Part No.:
- 03030010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 38mm | |
| Standards/Approvals | E DIN EN 3709, ASME B 107.5M, DIN 3124/ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 38mm | ||
Standards/Approvals E DIN EN 3709, ASME B 107.5M, DIN 3124/ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Standard Socket, 10mm Socket size, 1/2 inch Drive size - 03030010
This socket is a 10mm metric tool designed for standard applications in various professional settings. With a 1/2 inch drive, it facilitates high torque applications while its compact overall length of 38mm makes it ideal for access in tight spaces. Constructed from high-performance steel, this tool is engineered to deliver durability and efficiency in demanding tasks.
Features & Benefits
• Chrome-plated finish for resistance to corrosion
• Standard socket design supports versatility in use
• Lightweight and thin-walled for manoeuvrability
• Square drive mechanism ensures a secure fit on drives
Applications
• Essential for automotive mechanical repairs
• Can be used in electrical and electronic assembly tasks
• Ideal for maintenance in industrial machinery
• Suitable for work in confined spaces, such as turbines
What materials are used in the construction of this unit?
It is constructed from high-performance steel which offers exceptional strength and wear resistance, making it suitable for high torque applications.
What are the key dimensions and specifications of this socket?
This socket measures 10mm in size with an overall length of 38mm, designed for a 1/2 inch drive with a 6 point head type, ensuring a good fit on nuts and bolts.
How does the chrome plating benefit this tool?
The chrome plating provides a protective layer that resists rust and corrosion, enhancing the longevity of the socket even in adverse conditions.
What is the significance of the 6 point design?
The 6 point design offers increased contact surface area on fasteners, reducing the likelihood of rounding, and allows for greater torque application compared to 12 point designs.
Related links
- STAHLWILLE 1/2 in Drive 17 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 15 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 16 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 19 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
