Bahco 1/2 in Drive 15 mm 6 Point Square, 38mm Overall Length
- RS Stock No.:
- 305-4858
- Mfr. Part No.:
- 7800SM-15
- Brand:
- Bahco
Subtotal (1 unit)*
$18.67
(exc. GST)
$20.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.67 |
*price indicative
- RS Stock No.:
- 305-4858
- Mfr. Part No.:
- 7800SM-15
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 15 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Overall Length | 38mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 15 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Overall Length 38mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/2 " socket wrench, 7800SM Series
Bahco Hexagon Sockets (7800SM series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.
Features & Benefits
• Standard length sockets, 1/2 square drive
• Hex profile, metric sizes
• Not suitable for machine operation
• High performance alloy steel, Vanadium Extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120
Standards
DIN 3124, ISO 2725
- RS Stock No. 3054814
- Mfr. Part No. 7800SM-12
Each
$17.92
- RS Stock No. 5094808
- Mfr. Part No. 7800DM-15
Each
$19.26
- RS Stock No. 7782406
- Mfr. Part No. 03030015
Each
$28.86
- RS Stock No. 3054791
- Mfr. Part No. 7800SM-10
Each
$17.45
Related links
- Bahco 1/2 in Drive 12 mm 6 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 13 mm 6 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 9 mm 6 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 8 mm 6 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 10 mm 6 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 19 mm 6 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 17 mm 6 Point Square, 38mm Overall Length











