STAHLWILLE 3/4 in Drive 46 mm 6 Point Square, 73mm Overall Length
- RS Stock No.:
- 778-2273
- Mfr. Part No.:
- 05010046
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$134.34
(exc. GST)
$147.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.34 |
*price indicative
- RS Stock No.:
- 778-2273
- Mfr. Part No.:
- 05010046
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 46 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 73mm | |
| Standards/Approvals | DIN 7422, ISO 1174-1, SAE AS 954-E (test loads), ASME B 107.1, ASME B 107.5 M, DIN 3120, DIN 3123/ISO 3316, DIN 3124/ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 46 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 73mm | ||
Standards/Approvals DIN 7422, ISO 1174-1, SAE AS 954-E (test loads), ASME B 107.1, ASME B 107.5 M, DIN 3120, DIN 3123/ISO 3316, DIN 3124/ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Standard Socket, 46mm Socket size, 3/4 inch Drive size - 05010046
This socket is a robust tool designed for high-torque applications, ideal for professionals in the automation, electronics, electrical, and mechanical industries. With a size of 46mm and a 3/4 inch drive, it efficiently accommodates larger fasteners, making it well-suited to heavy-duty tasks. Crafted from high-performance steel, this unit ensures durability and reliability in demanding environments, while the chrome-plated finish enhances its resistance to corrosion and wear.
Features & Benefits
• Chrome-plated surface for enhanced corrosion resistance
• 6-point design provides optimal grip on fasteners
• Measures 73mm in overall length for compatibility
• 3/4 inch square drive type for use with powerful tools
Applications
• Ideal for use in automotive repair and maintenance
• Suitable for heavy machinery servicing
• Can be used in industrial assembly lines
• Effective for maintenance tasks in construction settings
What materials are used in the construction of this unit?
It is constructed from high-performance steel, ensuring exceptional strength and longevity during use, especially in demanding environments.
What is the significance of the 6-point design in this socket?
The 6-point socket design provides a reliable grip on fasteners, reducing the risk of rounding and allowing for more effective torque transmission.
How does the chrome-plated finish benefit this socket?
The chrome-plated finish protects against corrosion and wear, ensuring that the unit retains its functionality and appearance over time, even in harsh conditions.
What are the dimensions of this socket?
The socket has a width of 46mm and an overall length of 73mm, making it suitable for a variety of applications where larger fasteners are involved.
Related links
- STAHLWILLE 3/4 in Drive 55 mm 6 Point Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive 38 mm 6 Point Square, 64mm Overall Length
- STAHLWILLE 3/4 in Drive 36 mm 6 Point Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
- STAHLWILLE 3/4 in Drive 33 mm 6 Point Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 34 mm 6 Point Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 50 mm 6 Point Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive 41 mm 6 Point Square, 67mm Overall Length
