STAHLWILLE 3/4 in Drive 36 mm 6 Point Square, 60mm Overall Length
- RS Stock No.:
- 737-0621
- Mfr. Part No.:
- 05010036
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$78.38
(exc. GST)
$86.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.38 |
*price indicative
- RS Stock No.:
- 737-0621
- Mfr. Part No.:
- 05010036
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 36 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 60mm | |
| Standards/Approvals | DIN 7422, DIN 3124/ISO 2725-1, DIN 3123/ISO 3316, DIN 3120, ASME B 107.5 M, ASME B 107.1, ISO 1174-1, SAE AS 954-E | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 36 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 60mm | ||
Standards/Approvals DIN 7422, DIN 3124/ISO 2725-1, DIN 3123/ISO 3316, DIN 3120, ASME B 107.5 M, ASME B 107.1, ISO 1174-1, SAE AS 954-E | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 36mm Socket size, 3/4 inch Drive size - 05010036
This socket is designed for professional use in automotive and mechanical applications. Measuring 36mm in size with a 3/4 inch drive, it offers efficient performance when working on various tasks that require a robust tool. Its overall length is 60mm, making it suitable for accessing tight spaces while maintaining adequate torque.
Features & Benefits
• Chrome-plated finish for corrosion resistance
• 6-point design enhances grip on fasteners
• Standard socket type suitable for versatile usage
• Internal square drive allows easy fitment to ratchets
Applications
• Ideal for automotive repair and maintenance tasks
• Useful in industrial assembly
• Perfect for mechanical workshops requiring professional sockets
• Suitable for heavy-duty tasks in various engineering contexts
What materials are used in the construction of this unit?
It is made from high-performance steel, ensuring long-lasting durability and resistance to wear and tear during rigorous use.
How is the socket finished for longevity?
The chrome-plated finish protects against corrosion and environmental damage, allowing for reliable performance in various settings.
What is the function of the 6-point design in this socket?
The 6-point design provides a better grip on fasteners, reducing the risk of rounding and allowing increased torque application during use.
What are the key dimensions that define its usability?
This unit features a socket size of 36mm and a length of 60mm, making it compatible with standard 3/4 inch drive systems, allowing for efficient routing in tight spaces.
Related links
- Bahco 3/4 in Drive 36 mm 6 Point Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 33 mm 6 Point Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 34 mm 6 Point Square, 60mm Overall Length
- BETA 1/2 in Drive 36 mm 6 Point Square, 77mm Overall Length
- Bahco 3/4 in Drive 36 mm 6 Point Square, 63mm Overall Length
- Gedore 1/2 in Drive 36 mm 6 Point Square, 22.5mm Overall Length
- BETA 3/4 in Drive 36 mm 6 Point Square, 64mm Overall Length
- Facom 3/4 in Drive 36 mm 6 Point Square, 24mm Overall Length
