STAHLWILLE 3/4 in Drive 55 mm 6 Point Square, 80mm Overall Length
- RS Stock No.:
- 737-0624
- Mfr. Part No.:
- 05010055
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$187.53
(exc. GST)
$206.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.53 |
*price indicative
- RS Stock No.:
- 737-0624
- Mfr. Part No.:
- 05010055
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 55 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 80mm | |
| Standards/Approvals | ASME B 107.5 M, DIN 3120, DIN 3123/ISO 3316, ISO 1174-1, ASME B 107.1, SAE AS 954-E (test loads), DIN 3124/ISO 2725-1, DIN 7422 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 55 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 80mm | ||
Standards/Approvals ASME B 107.5 M, DIN 3120, DIN 3123/ISO 3316, ISO 1174-1, ASME B 107.1, SAE AS 954-E (test loads), DIN 3124/ISO 2725-1, DIN 7422 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 55mm Socket size, 3/4 inch Drive size - 05010055
This socket is a 55mm standard tool designed for professional applications. Built for durability, it features a metric size and a square drive that is 3/4 inch. Its overall length is 80mm, making it suitable for various mechanical and automotive tasks where strength and precision are essential.
Features & Benefits
• Hex AS-Drive profile for optimal grip
• Chrome plated for resistance to corrosion
• Lightweight design for ease of use in confined spaces
• 6-point socket delivers reliable torque transfer
• Drop forged for enhanced durability
Applications
• Ideal for use in automotive repair and maintenance
• Suitable for heavy machinery assembly tasks
• Perfect for industrial where high torque is required
• Effective in confined spaces such as turbine assemblies
What are the dimensions of this socket?
The socket measures 80mm in length and has a 55mm width across flats.
What materials are used in the manufacturing of this unit?
It is made from high-performance steel, ensuring excellent wear resistance and strength.
How does the AS-Drive profile benefit users?
The AS-Drive profile enhances grip and reduces the risk of rounding off bolt heads during use.
Can this socket withstand high torque applications?
Yes, it is designed to withstand high torques, making it suitable for demanding industrial tasks.
Related links
- STAHLWILLE 3/4 in Drive 50 mm 6 Point Square, 80mm Overall Length
- Bahco 3/4 in Drive 65 mm 6 Point Square, 80mm Overall Length
- BETA 3/4 in Drive 50 mm 6 Point Square, 80mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Square, 80mm Overall Length
- BETA 3/4 in Drive 2 in 6 Point Square, 80mm Overall Length
- Facom 1 in Drive 55 mm 12 Point Square, 80mm Overall Length
- BETA 3/4 in Drive 50 mm 12 Point Square, 80mm Overall Length
- Bahco 1 in Drive 55 mm Standard Square, 80mm Overall Length
