STAHLWILLE 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
- RS Stock No.:
- 778-2251
- Mfr. Part No.:
- 05010030
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$70.80
(exc. GST)
$77.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.80 |
*price indicative
- RS Stock No.:
- 778-2251
- Mfr. Part No.:
- 05010030
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 30 mm | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | DIN 7422 | |
| Overall Length | 58mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 30 mm | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals DIN 7422 | ||
Overall Length 58mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 30mm Socket size, 3/4 inch Drive size - 05010030
This socket is a 30mm standard tool designed for heavy-duty applications, especially in the automotive and mechanical fields. It features a 3/4 inch drive, making it suitable for high-torque tasks. With an overall length of 58mm, this socket is constructed from high-performance steel, ensuring durability in demanding environments. Its compact design is ideal for use in tight spaces, providing users with both effectiveness and convenience.
Features & Benefits
• Made from high-performance steel for longevity
• Chrome plated for enhanced corrosion resistance
• Standard 6-point socket design ensures a secure fit
• Ideal for high torque needs in confined spaces
Applications
• Used in automotive repair and maintenance tasks
• Suitable for mechanical assembly and disassembly
• Utilised in industrial machinery service
• Effective in the maintenance of turbines and confined areas
What are the dimensions of this socket?
The socket has a width across flats of 30mm and a length of 58mm, making it a compact tool for tight access points.
What makes this socket suitable for high-torque applications?
Its construction from high-performance steel provides resistance against wear and allows it to withstand significant torque, which is essential for heavy-duty tasks.
Is this socket compatible with any standard drive?
It features a 3/4 inch internal square drive, making it compatible with a range of tools designed for high-torque applications.
How does the chrome plating benefit this socket?
The chrome plating offers protection against rust and corrosion, extending the lifespan of the socket, especially in harsh working conditions.
What design elements enhance usability in constrained spaces?
The lightweight and thin-walled design ensures that it can be easily manoeuvred in tight areas, providing versatility in various mechanical tasks.
Related links
- STAHLWILLE 3/4 in Drive 32 mm 6 Point Square, 58mm Overall Length
- Bahco 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
- BETA 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
- BETA 3/4 in Drive 29 mm 6 Point Square, 58mm Overall Length
- BETA 3/4 in Drive 30 mm 12 Point Square, 58mm Overall Length
- BETA 3/4 in Drive 1-1/8 in 6 Point Square, 58mm Overall Length
- BETA 3/4 in Drive 29 mm 12 Point Square, 58mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 58mm Overall Length
