STAHLWILLE 3/4 in Drive 33 mm 6 Point Square, 60mm Overall Length
- RS Stock No.:
- 778-2263
- Mfr. Part No.:
- 05010033
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$92.38
(exc. GST)
$101.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.38 |
*price indicative
- RS Stock No.:
- 778-2263
- Mfr. Part No.:
- 05010033
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 33 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | SAE AS 954-E (test loads), ISO 3316, ISO 2725-1, ISO 1174-1, DIN 7422, DIN 3124, DIN 3123, DIN 3120, ASME B 107.5 M, ASME B 107.1 | |
| Overall Length | 60mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 33 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals SAE AS 954-E (test loads), ISO 3316, ISO 2725-1, ISO 1174-1, DIN 7422, DIN 3124, DIN 3123, DIN 3120, ASME B 107.5 M, ASME B 107.1 | ||
Overall Length 60mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 33mm Socket size, 3/4 inch Drive size - 05010033
This socket is a high-performance tool designed for use in various mechanical applications. Measuring 33mm in size, it features a 3/4 inch square drive, making it suitable for heavy-duty tasks. The overall length of the socket is 60mm, providing a reliable solution for accessing difficult areas. Crafted from high-performance steel, this metric socket is ideal for automotive work and other demanding environments.
Features & Benefits
• Hex AS-Drive profile enhances grip
• Chrome plated for corrosion resistance
• Drop forged for enhanced durability
• Withstands high torques without failure
• 6 point socket design reduces slip
Applications
• Automotive repair and maintenance
• Machinery assembly and disassembly
• Heavy equipment service tasks
• Tight space in mechanical work
What materials are used in its construction?
This unit is made from HPQ® high-performance steel, known for its wear resistance and durability. The chrome plating provides additional protection against corrosion, ensuring longevity.
What is the benefit of the hex AS-Drive profile?
The hex AS-Drive profile improves torque transfer and grip, allowing for better fastening and loosening without rounding off fasteners. This design feature is crucial when working on stubborn nuts and bolts.
How does the socket perform under high torque conditions?
It is specifically designed to withstand high torque levels, making it reliable for demanding tasks. The high-performance steel construction ensures excellent resilience, even during strenuous applications.
In what situations is the thin-walled design advantageous?
The thin-walled design is beneficial in tight spaces, such as engine compartments or intricate machinery, where standard sockets may not fit. This feature allows easier access to hard-to-reach areas.
What are the specifications of the drive type?
It features a 3/4 inch internal square drive, which is standard for heavy-duty applications. This drive type enables compatibility with various tools commonly used in automotive and industrial environments.
Related links
- BETA 3/4 in Drive 33 mm 6 Point Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 36 mm 6 Point Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 34 mm 6 Point Square, 60mm Overall Length
- BETA 3/4 in Drive 33 mm 12 Point Square, 60mm Overall Length
- Bahco 3/4 in Drive 30 mm 6 Point Square, 60mm Overall Length
- Bahco 3/4 in Drive 36 mm 6 Point Square, 60mm Overall Length
- BETA 3/4 in Drive 34 mm 6 Point Square, 60mm Overall Length
- Bahco 3/4 in Drive 32 mm 6 Point Square, 60mm Overall Length
