STAHLWILLE 3/8 in Drive Bit Socket, Hex Bit, 1/4in, 52 mm Overall Length
- RS Stock No.:
- 737-0429
- Mfr. Part No.:
- 02450016
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$46.40
(exc. GST)
$51.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.40 |
*price indicative
- RS Stock No.:
- 737-0429
- Mfr. Part No.:
- 02450016
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/8 in | |
| Socket Type | Bit Socket | |
| Socket Head Type | Hex Bit | |
| Bit Size | 1/4in | |
| Bit Length | 20.0mm | |
| Finish | Chrome Plated | |
| Model | 49 A 1/4 | |
| Overall Length | 52 mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/8 in | ||
Socket Type Bit Socket | ||
Socket Head Type Hex Bit | ||
Bit Size 1/4in | ||
Bit Length 20.0mm | ||
Finish Chrome Plated | ||
Model 49 A 1/4 | ||
Overall Length 52 mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Drive size, Hex Bit Type - 02450016
This socket is a 3/8 inch bit socket designed for professional use in demanding environments. Built with a 1/4 inch bit size and an overall length of 52mm, it offers exceptional versatility for various fastening tasks. The socket is made from high-quality chrome alloy steel, ensuring durability and resistance to wear during repetitive use. Ideal for both electrical and mechanical applications, this tool delivers consistent performance and reliability.
Features & Benefits
• Chrome plated finish for corrosion resistance
• 20mm bit length optimises access in tight spaces
• Hex bit socket design for improved grip
• Lightweight design aids ease of handling
• 20mm bit length optimises access in tight spaces
• Hex bit socket design for improved grip
• Lightweight design aids ease of handling
Applications
• Suitable for use in electrical and mechanical industries
• Ideal for automation equipment assembly
• Effective for maintenance in automotive repairs
• Useful for fastening in installation projects
• Ideal for automation equipment assembly
• Effective for maintenance in automotive repairs
• Useful for fastening in installation projects
What materials are used in the construction of this socket?
It is constructed from chrome alloy steel, providing strength and resistance against wear.
What is the significance of the chrome plated finish?
The chrome plated finish offers enhanced corrosion resistance, extending the lifespan of the socket during use in various environments.
How does the hex bit design benefit users?
The hex bit design improves grip on fasteners, reducing the likelihood of slipping and enhancing torque application.
What is the maximum length of the bit compatible with this socket?
This unit accommodates a 1/4 inch bit with a length of up to 20mm, allowing access to hard-to-reach areas.
What type of drive does this unit utilise?
It uses a square drive type measuring 3/8 inch, making it compatible with standard socket wrenches and drives.
Related links
- STAHLWILLE 3/8 in Drive Bit Socket 1/8in, 52 mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Socket 6mm, 52 mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Socket 8mm, 52 mm Overall Length
- Wera 3/8 in Drive Bit Socket 1/4in, 102 mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Socket 52 mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Socket 4mm, 52 mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Socket 10mm, 52 mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Socket 5mm, 52 mm Overall Length
