STAHLWILLE 3/8 in Drive 3/8 Bit Square, 20mm Overall Length
- RS Stock No.:
- 737-0407
- Mfr. Part No.:
- 02050008
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$39.66
(exc. GST)
$43.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.66 |
*price indicative
- RS Stock No.:
- 737-0407
- Mfr. Part No.:
- 02050008
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 3/8 | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 20mm | |
| Standards/Approvals | DIN EN ISO 9001, SAE AS 954-E, Fed. Spec. GGG-W-641, MS-33787, ASME B 107.5M, ISO 2725-1, DIN 7422, E DIN EN 3709, DIN 3124, E DIN EN 3710, MIL-W-8982, S.B.A.C. AS 40605/40606, ASME B 107.1, DIN 2324 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 3/8 | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 20mm | ||
Standards/Approvals DIN EN ISO 9001, SAE AS 954-E, Fed. Spec. GGG-W-641, MS-33787, ASME B 107.5M, ISO 2725-1, DIN 7422, E DIN EN 3709, DIN 3124, E DIN EN 3710, MIL-W-8982, S.B.A.C. AS 40605/40606, ASME B 107.1, DIN 2324 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Drive size, Hex Bit Socket Type - 02050008
This socket is a specialised 3/8 inch bit socket designed for use with hex bit tools. Made from chrome alloy steel, it offers both durability and rust resistance due to its chrome plating. With an overall length of 52mm and a bit length of 20mm, it fits seamlessly into various professional applications, particularly in automation and mechanical tasks where precision is essential.
Features & Benefits
• 8mm bit size for precise fitting
• Chrome plated finish resists corrosion
• Square drive type allows versatile tool use
• Compact design enhances accessibility in tight spaces
Applications
• Ideal for electrical installation and maintenance
• Suitable for mechanical assembly tasks
• Used in automation equipment adjustments
• Designed for professional socket sets in workshops
What are the specific dimensions and weight of this unit?
It has an overall length of 52mm, a bit length of 20mm, and weighs 0.280kg. The external dimensions are 18mm in width and height.
What type of materials is this unit made from?
This unit is constructed from chrome alloy steel, which provides strength and durability while preventing rust through a chrome plated finish.
Can this unit be used with different drive types?
This unit features a square drive design, making it versatile for use with various square drive ratchets or wrench tools, ensuring compatibility with a wide range of situations.
Related links
- STAHLWILLE 3/8 in Drive Bit Square, 20.0mm Overall Length
- STAHLWILLE 3/8 in Drive 5 mm Bit Square, 20.0mm Overall Length
- STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 20.0mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 20.0mm Overall Length
- Gedore 1/2 in Drive 28 mm 6 Point Square, 20.0mm Overall Length
- Gedore 1/2 in Drive 29 mm 6 Point Square, 20.0mm Overall Length
- Gedore 1/2 in Drive 28 mm 12 Point Square, 20.0mm Overall Length
- Gedore 1/2 in Drive 29 mm 12 Point Square, 20.0mm Overall Length
