STAHLWILLE 3/8 in Drive Bit Socket, Hex Bit, 1/8in, 52 mm Overall Length

Subtotal (1 unit)*

$46.40

(exc. GST)

$51.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.40

*price indicative

RS Stock No.:
737-0404
Mfr. Part No.:
02450008
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Drive Size

3/8 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

1/8in

Bit Length

20.0mm

Finish

Chrome Plated

Model

49a

Overall Length

52 mm

Material

Chrome Alloy Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Socket, 3/8 inch Drive size, 1/8 inch Bit size - 02450008


This socket is a hex bit socket designed specifically for hex socket head screws. It features a 3/8 inch internal square drive, making it ideal for various fastening applications. With an overall length of 52mm and a bit length of 20mm, this unit provides precision connectivity and efficient operation. The chrome plated finish enhances durability, ensuring it withstands demanding environments typically seen in mechanical and electrical industries.

Features & Benefits


• Chrome plated finish for enhanced resistance to corrosion
• Drive profile includes a hex configuration
• Compact size optimises portability and ease of use
• Designed for 1/8 inch bit size to ensure compatibility
• Provides secure engagement for effective fastening

Applications


• Utilised in assembling electronic components
• Suitable for mechanical maintenance tasks
• Can be used in automotive repairs
• Effective for electrical installation projects

What material is this unit made of?


It is constructed from chrome alloy steel, which is known for its strength and durability, providing excellent performance under stress.

What is the significance of the chrome plated finish?


The chrome plated finish not only enhances its aesthetic appeal but also offers improved resistance to rust and wear, prolonging the socket's lifespan.

What are the dimensions of this socket?


The overall length is 52mm, with a bit length measuring 20mm, allowing for precise engagement with the respective fasteners.

How does the square drive benefit users?


The 3/8 inch square drive ensures a secure fit with compatible sockets and extensions, facilitating greater torque application for more effective fastening.

Related links