STAHLWILLE 3/8 in Drive 5 mm Bit Square, 20mm Overall Length

Subtotal (1 unit)*

$42.33

(exc. GST)

$46.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.33

*price indicative

RS Stock No.:
737-0393
Mfr. Part No.:
02050005
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

5 mm

Drive Size

3/8in

Socket Type

Bit

Number of Pieces

1

Finish

Chrome

Standards/Approvals

DIN 7422

Overall Length

20mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Socket, 3/8 inch Drive size, Hex Bit Type - 02050005


This socket is designed for use in various mechanical applications where a reliable connection is necessary. It features a 3/8 inch drive size, making it compatible with standard automotive sockets and tools. The bit socket accommodates a 5mm hex bit, suitable for tasks requiring precise torque and grip. Crafted from chrome alloy steel, this unit ensures durability and resistance to wear, with an overall length of 52mm, which aids accessibility in tight spaces.

Features & Benefits


• Chrome plated finish resists corrosion

• Hex bit socket design enhances grip

• 20mm bit length allows extended reach

• Internal square drive for stability

• Compact dimensions for easy handling

Applications


• Ideal for automotive repair tasks

• Suitable for electronics assembly work

• Useful in mechanical maintenance

• Perfect for precision fastening in assembly lines

What material is used for this socket, and how does it enhance performance?


It is made of chrome alloy steel, which provides high tensile strength and durability, ensuring that it withstands high torque applications without failure or deformation.

How does the chrome plating benefit the socket?


The chrome plating enhances resistance to rust and corrosion, extending the lifespan of the socket even in demanding environments.

What is the significance of the drive and bit specifications?


The 3/8 inch square drive paired with a 5mm hex bit offers versatility, allowing users to tackle a wide range of fastening tasks while maintaining a secure fit.

In what scenarios would this socket be particularly useful?


This unit excels in automotive repair and mechanical settings, where precision and reliability are crucial for efficient operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy