STAHLWILLE 3/8 in Drive Bit Square, 20.0mm Overall Length
- RS Stock No.:
- 737-0400
- Mfr. Part No.:
- 02050010
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$42.15
(exc. GST)
$46.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $42.15 |
*price indicative
- RS Stock No.:
- 737-0400
- Mfr. Part No.:
- 02050010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 3/8 in | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Standards/Approvals | E DIN EN 3709, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, E DIN EN 3710, S.B.A.C. AS 40605/40606, DIN 3124, ASME B 107.5M, ASME B 107.1 | |
| Overall Length | 20.0mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 3/8 in | ||
Socket Type Bit | ||
Finish Chrome | ||
Standards/Approvals E DIN EN 3709, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, E DIN EN 3710, S.B.A.C. AS 40605/40606, DIN 3124, ASME B 107.5M, ASME B 107.1 | ||
Overall Length 20.0mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Drive size, 10mm Bit size - 02050010
This socket is a professional-grade metric bit socket designed for high-performance tasks. With a 3/8 inch square drive and a hex head type, it provides exceptional grip and stability during use. The tool's overall length measures 52mm, ensuring accessibility in tight spaces. Crafted from durable chrome alloy steel and finished in chrome plating, this unit is engineered for extended longevity and resistance to wear.
Features & Benefits
• 10mm hex bit size for precise fittings
• Chrome plated surface enhances corrosion resistance
• Durable socket tool construction ensures reliability
• Ideal for automation and mechanical needs
• Lightweight design at 62g for easy handling
Applications
• Utilised in mechanical assembly tasks
• Suitable for use in electrical and electronics sectors
• Can be used in maintenance and repair work
• Effective for automotive service and upgrades
What material is this unit made of and how does it affect performance?
It is constructed from chrome alloy steel, offering high strength and durability. This material choice helps withstand significant torque levels, making it ideal for challenging tasks.
What are the specifications regarding the socket head type?
This socket features a hex bit head type with a diameter of 10mm, ensuring compatibility with various fittings and providing a secure grip on fasteners.
How important is the chrome plating for this socket?
The chrome plating is crucial as it protects against rust and wear, enhancing the tool's lifespan and maintaining its performance integrity over time.
What is the significance of the 3/8 inch square drive?
This drive size ensures compatibility with a wide range of socket wrenches and power tools, making it a versatile tool for many professionals in different fields.
Related links
- STAHLWILLE 3/8 in Drive Bit Square, 20.0 mm Overall Length
- STAHLWILLE 3/8 in Drive 5 mm Bit Square, 20.0 mm Overall Length
- STAHLWILLE 3/8 in Drive 3/8 Bit Square, 20.0 mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 20.0 mm Overall Length
- STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 20.0 mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 52 mm Overall Length
- Gedore 1/2 in Drive 29 mm 12 Point Square, 20.0 mm Overall Length
- Gedore 1/2 in Drive 28 mm 6 Point Square, 20.0 mm Overall Length
