STAHLWILLE 3/8 in Drive Bit Square, 20mm Overall Length
- RS Stock No.:
- 737-0390
- Mfr. Part No.:
- 02050004
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$39.78
(exc. GST)
$43.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.78 |
*price indicative
- RS Stock No.:
- 737-0390
- Mfr. Part No.:
- 02050004
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | E DIN EN 3709, DIN 3124, DIN 3120, DIN 2324, ASME B 107.5M, ASME B 107.1, DIN 7422, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | |
| Overall Length | 20mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals E DIN EN 3709, DIN 3124, DIN 3120, DIN 2324, ASME B 107.5M, ASME B 107.1, DIN 7422, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | ||
Overall Length 20mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Drive size, 4mm Bit size - 02050004
This socket is designed for use in various mechanical and electronic applications, featuring a compact and robust build. The 3/8 inch drive size accommodates a wide array of tools, while the 4mm bit socket provides the precision needed for intricate tasks. Its chrome alloy steel construction ensures durability, making it suitable for professional and DIY use alike.
Features & Benefits
• Metric bit socket for increased compatibility
• Hex bit socket design ensures a secure fit
• Chrome plated sockets resist corrosion
• Compact dimensions enhance manoeuvrability
• Weighs only 0.200kg for lightweight handling
Applications
• Ideal for automotive assembly or maintenance
• Suitable for electrical repairs and installations
• Perfect for mechanical tasks requiring precision
• Useful in the manufacture of electronic components
What material is this unit made from?
This unit is constructed from chrome alloy steel, offering a strong and durable option suitable for high-stress applications.
What is the overall length of this socket?
It has an overall length of 52mm, allowing for effective reach in tight spaces during maintenance tasks.
What benefits does the chrome plating provide?
The chrome plating enhances corrosion resistance, ensuring longevity and reliability even in harsh working conditions.
How does the hex bit size improve functionality?
The 4mm hex bit size allows for precise engagement with compatible screws, enabling efficient tightening and loosening without slippage.
What is the purpose of the square drive feature?
The square drive design facilitates quick socket changes and provides a secure connection to the ratchet or handle, enhancing torque application during use.
Related links
- STAHLWILLE 3/8 in Drive Bit Square, 20.0mm Overall Length
- STAHLWILLE 3/8 in Drive 5 mm Bit Square, 20.0mm Overall Length
- STAHLWILLE 3/8 in Drive 3/8 Bit Square, 20.0mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 20.0mm Overall Length
- STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 20.0mm Overall Length
- Gedore 1/2 in Drive 28 mm 6 Point Square, 20.0mm Overall Length
- Gedore 1/2 in Drive 29 mm 6 Point Square, 20.0mm Overall Length
- Gedore 1/2 in Drive 28 mm 12 Point Square, 20.0mm Overall Length
