SAM 1/2 in Drive 27 mm Injector Socket, 27mm Overall Length

Subtotal (1 unit)*

$137.06

(exc. GST)

$150.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.06

*price indicative

RS Stock No.:
282-9718
Mfr. Part No.:
DDE-27
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

27 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Injector Socket

Insulated

No

VDE/1000V Approved

No

Non-Sparking

No

Overall Length

27mm

Standards/Approvals

NF ISO 1711-1, NF ISO 2725-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 1/2 inch long socket 12 flat with window for controlled diesel injectors.

Compliance to NF ISO 1711 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy