SAM M18 Drive 30mm Injector Socket, Extraction, 30 mm Overall Length
- RS Stock No.:
- 282-9710
- Mfr. Part No.:
- DDE-13
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9710
- Mfr. Part No.:
- DDE-13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM 30 mm M18 Socket designed specifically for injector extraction. This specialized socket, featuring an M18 x 30 mm size, is ideal for efficiently removing injectors. The socket is crafted to precision, ensuring a snug fit for M18 X 1.5 nuts, with a
Nut with screw 311146011 for extraction
Related links
- SAM 1/2 in Drive 21mm Injector Socket 21 mm Overall Length
- SAM 1/2 in Drive 27mm Injector Socket 27mm, 78 mm Overall Length
- SAM 1/2 in Drive 29mm Injector Socket 78 mm Overall Length
- SAM 15mm Injector Socket, Extraction
- SAM 1/2 in Drive 27 mm Injector Socket, 27mm Overall Length
- SAM 1/2 in Drive 13 mm 12 Point, 82mm Overall Length
- SAM 1/2 in Drive 13 mm 6 Point, 38mm Overall Length
- SAM 1/2 in Drive 13 mm 12 Point, 38mm Overall Length
