Facom 3/4 in Drive 38 mm 12 Point Square, 66.9mm Overall Length
- RS Stock No.:
- 235-9898
- Mfr. Part No.:
- K.38B
- Brand:
- Facom
Subtotal (1 unit)*
$63.42
(exc. GST)
$69.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.42 |
*price indicative
- RS Stock No.:
- 235-9898
- Mfr. Part No.:
- K.38B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 38 mm | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Overall Length | 66.9mm | |
| Standards/Approvals | ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 38 mm | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
Overall Length 66.9mm | ||
Standards/Approvals ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom K.B series 3/4 inch drive 12-point sockets which is used for secure attachment of plunger lock accessories and more powerful tightening, preserves fasteners.
Quick release button
Finish: satin chrome
Length is 66.9mm
Related links
- Facom 3/4 in Drive 42 mm 12 Point 6 Point Socket, 27mm Overall Length
- Facom 3/4 in Drive 38 mm 6 Point 6 Point Socket, 27mm Overall Length
- Facom 3/4 in Drive 41 mm 6 Point 6 Point Socket, 27mm Overall Length
- Facom 3/4 in Drive 42 mm 6 Point 6 Point Socket, 27mm Overall Length
- Facom 3/4 in Drive 29 mm 6 Point 6 Point Socket, 27mm Overall Length
- Facom 3/4 in Drive 40 mm 6 Point 6 Point Socket, 27mm Overall Length
- Facom 3/4 in Drive 40 mm 12 Point 12 Point Socket, 27mm Overall Length
- Facom 3/4 in Drive 41 mm 12 Point 12 Point Socket, 27mm Overall Length
