SAM 1/2 in Drive 29mm Injector Socket, Extraction, 78 mm Overall Length
- RS stock no.:
- 282-9720
- Mfr. Part No.:
- DDE-29
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 15,422.65
(exc. VAT)
R 17,736.05
(inc. VAT)
- RS stock no.:
- 282-9720
- Mfr. Part No.:
- DDE-29
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Exempt
- COO (Country of Origin):
- IT
The SAM Socket is an injector extraction 29 mm 1/2 inch split socket.
For removing the electrical connection
Related links
- SAM 1/2 in Drive 27mm Injector Socket 27mm, 78 mm Overall Length
- SAM 1/2 in Drive 21mm Injector Socket 21 mm Overall Length
- SAM M18 Drive 30mm Injector Socket 30 mm Overall Length
- SAM 1/2 in Drive 27 mm Injector Socket, 27mm Overall Length
- SAM 15mm Injector Socket, Extraction
- SAM 1/2 in Drive 22mm Injector Socket, 75 mm Overall Length
- SAM 1/2 in Drive 29 mm 6 Point, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 45mm Overall Length

