Facom 1/2 in Drive 30 mm 12 Point Square, 77mm Overall Length

Subtotal (1 unit)*

$66.47

(exc. GST)

$73.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.47

*price indicative

RS Stock No.:
235-0585
Mfr. Part No.:
S.30LA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

30 mm

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1

Overall Length

77mm

Material

Chrome Vanadium Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom S.LA series long reach 12 point socket. It has a drive size of 1/2 inch. It has bright chrome finish.

More powerful tightening, preserves fasteners

Long reach sockets for long recess or thread access

  • RS Stock No. 2209391
  • Mfr. Part No. S.30HLA
Each
$71.92
  • RS Stock No. 1914136
  • Mfr. Part No. S.24HLA
Each
$70.24
  • RS Stock No. 2360955
  • Mfr. Part No. S.12HLA
Each
$37.33
Each
$51.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy