Facom 1/2 in Drive 18 mm 12 Point Square VDE/1000V Approved, 77mm Overall Length

Subtotal (1 unit)*

$131.60

(exc. GST)

$144.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.60

*price indicative

RS Stock No.:
236-0980
Mfr. Part No.:
S.18LAVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

18 mm

Product Type

Socket

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Non-Sparking

No

Standards/Approvals

ASME B107.5, DIN 3124, DIN EN 60900, EN 60900, ISO 1711-1, ISO 2725-1, NF EN EN 60900, NF ISO 1711-1, NF ISO 2725-1

Overall Length

77mm

Material

Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
FR
The Facom VSE series 1000 Volt insulated long 12- point 1/2" sockets which is OGV profile and manual use sockets.

Length: 77mm

Diameter: 22mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy