Facom 1/2 in Drive 17 mm 12 Point Square VDE/1000V Approved, 77mm Overall Length
- RS Stock No.:
- 236-0979
- Mfr. Part No.:
- S.17LAVSE
- Brand:
- Facom
Subtotal (1 unit)*
$118.45
(exc. GST)
$130.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.45 |
*price indicative
- RS Stock No.:
- 236-0979
- Mfr. Part No.:
- S.17LAVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Overall Length | 77mm | |
| Standards/Approvals | ISO 2725-1, NF EN EN 60900, EN 60900, NF ISO 2725-1, DIN EN 60900, ISO 1711-1, DIN 3124, ASME B107.5, NF ISO 1711-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Overall Length 77mm | ||
Standards/Approvals ISO 2725-1, NF EN EN 60900, EN 60900, NF ISO 2725-1, DIN EN 60900, ISO 1711-1, DIN 3124, ASME B107.5, NF ISO 1711-1 | ||
Material Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series 1000 Volt insulated long 12- point 1/2" sockets which is OGV profile and manual use sockets.
Length: 77mm
Diameter: 22mm
Related links
- Facom 12.7 mm Drive 27 mm 12 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 18 mm 12 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 13 mm 12 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 16 mm 12 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 19 mm 12 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 24 mm 12 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 14 mm 12 Point Square, 77mm Overall Length
- Facom 12.7 mm Drive 15 mm 6 Point Square, 77mm Overall Length
