Facom 1/4 in Drive 10 mm 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 235-0419
- Mfr. Part No.:
- R.10EL
- Brand:
- Facom
Subtotal (1 unit)*
$30.85
(exc. GST)
$33.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.85 |
*price indicative
- RS Stock No.:
- 235-0419
- Mfr. Part No.:
- R.10EL
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Non-Sparking | No | |
| Overall Length | 50mm | |
| Standards/Approvals | ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Non-Sparking No | ||
Overall Length 50mm | ||
Standards/Approvals ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- JP
The Facom R.EL series long reach sockets. It has a drive size of 1/4 inch. It has bright chrome finish.
More powerful tightening, preserves fasteners
Long reach sockets for long recess or thread access
- RS Stock No. 2350425
- Mfr. Part No. R.11EL
Each
$30.85
- RS Stock No. 2350452
- Mfr. Part No. R.7EL
Each
$32.48
- RS Stock No. 2356691
- Mfr. Part No. R.5.5EL
Each
$34.20
- RS Stock No. 2350455
- Mfr. Part No. R.8EL
Each
$35.23
Related links
- Facom 1/4 in Drive 4 mm 6 Point Square, 11mm Overall Length
- Facom 1/2 in Drive 10 mm 12 Point Square, 40mm Overall Length
- Facom 1/2 in Drive 10 mm 12 Point Square, 52mm Overall Length
- SAM 3/8 in Drive 11 mm Hexagon Socket Square, 11mm Overall Length
- SAM 1/4 in Drive 45689 in Bit Square, 11mm Overall Length
- Facom 1/4 in Drive 12 mm 12 Point Square, 13mm Overall Length
- Facom 1/4 in Drive 9 mm 12 Point Square, 6.5mm Overall Length
- Facom 1/4 in Drive 14 mm 12 Point Square, 16mm Overall Length












