Facom 1/2 in Drive 10 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length

Subtotal (1 unit)*

$60.85

(exc. GST)

$66.94

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 1 left, ready to ship from another location
  • Final 2 unit(s) shipping from 21 December 2026
Units
Per unit
1 +$60.85

*price indicative

RS Stock No.:
236-0946
Mfr. Part No.:
S.10AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

10 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Insulated

Non-Sparking

No

Overall Length

52mm

Standards/Approvals

ISO 2725-1, ISO 1711-1, EN 60900, DIN EN 60900ASME B107.5, NF EN EN 60900, DIN 3124, NF ISO 2725-1, NF ISO 1711-1

Material

Steel

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom VSE series 1000 volt insulated 12-point with 1/2 inch sockets which is mainly used for safety purpose with appropriate rings and pins.

Manual use sockets.

Drive bit 1/2" - 12.7 mm

OGV® profile

Length is 52mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy