BETA 1/4 in Drive 10 mm 12 Point Square, 50mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-6815
Mfr. Part No.:
900MB-L 10
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

10 mm

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

12 Point

Standards/Approvals

UNI/ISO 2725 DIN 3124

Overall Length

50mm

Drive Type

Square

RoHS Status: Exempt

The BETA bi-hexagon long socket has drive size of 1/4 inch and socket size of 10 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy