Blundstone 883 Women's Black Composite Safety Trainers, UK 7
- RS Stock No.:
- 232-3439
- Mfr. Part No.:
- 883070
- Brand:
- Blundstone
Subtotal (1 unit)**
$212.14
(exc. GST)
$233.35
(inc. GST)
8 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $212.14 |
**price indicative
- RS Stock No.:
- 232-3439
- Mfr. Part No.:
- 883070
- Brand:
- Blundstone
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Blundstone | |
Series | 883 | |
Gender | Women | |
Shoe Size UK | 7 | |
Shoe Size US | 7 | |
Colour | Black | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
Upper Material | Nylon | |
Select all | ||
---|---|---|
Brand Blundstone | ||
Series 883 | ||
Gender Women | ||
Shoe Size UK 7 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
Upper Material Nylon | ||